
APG0201SURC-TT | |
|---|---|
DigiKey Part Number | 754-APG0201SURC-TTTR-ND - Tape & Reel (TR) 754-APG0201SURC-TTCT-ND - Cut Tape (CT) 754-APG0201SURC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0201SURC-TT |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.92V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 1.92V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.35190 | kr.135.19 |
| 500 | kr.1.10644 | kr.553.22 |
| 1.000 | kr.1.02555 | kr.1,025.55 |
| 2.000 | kr.0.95673 | kr.1,913.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89823 | kr.3,592.92 |
| 8.000 | kr.0.84858 | kr.6,788.64 |
| 12.000 | kr.0.82312 | kr.9,877.44 |
| 20.000 | kr.0.79437 | kr.15,887.40 |
| 28.000 | kr.0.77726 | kr.21,763.28 |
| 40.000 | kr.0.76058 | kr.30,423.20 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |

