
| APG015SURKKC-TT | |
|---|---|
| DigiKey Part Number | 754-APG015SURKKC-TTTR-ND - Tape & Reel (TR) 754-APG015SURKKC-TTCT-ND - Cut Tape (CT) 754-APG015SURKKC-TTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | APG015SURKKC-TT | 
| Description | LED RED CLEAR SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Red 631nm LED Indication - Discrete 2.4V 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Independent | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 0.45mm x 0.25mm | |
| Voltage - Forward (Vf) (Typ) | 2.4V | |
| Current - Test | 10mA | |
| Viewing Angle | 140° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 639nm | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | ||
| Size / Dimension | 0.45mm L x 0.25mm W | |
| Height (Max) | 0.25mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.95800 | kr.19.58 | 
| 100 | kr.1.40160 | kr.140.16 | 
| 500 | kr.1.14842 | kr.574.21 | 
| 1.000 | kr.1.06515 | kr.1,065.15 | 
| 2.000 | kr.0.99424 | kr.1,988.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.93402 | kr.3,736.08 | 
| 8.000 | kr.0.88291 | kr.7,063.28 | 
| 12.000 | kr.0.85671 | kr.10,280.52 | 
| 20.000 | kr.0.82712 | kr.16,542.40 | 
| 28.000 | kr.0.80952 | kr.22,666.56 | 
| 40.000 | kr.0.79235 | kr.31,694.00 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark