Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APFA3010SURKCGKSYKC

DigiKey Part Number
754-2150-2-ND - Tape & Reel (TR)
754-2150-1-ND - Cut Tape (CT)
754-2150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA3010SURKCGKSYKC
Description
LED GREEN/RED/YL CLR 4SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA3010SURKCGKSYKC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Red, 20mA Yellow
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm Green, 645nm Red, 590nm Yellow
Configuration
Common Anode
Package / Case
4-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.00mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.19000kr.5.19
10kr.3.59000kr.35.90
100kr.2.62680kr.262.68
500kr.2.19658kr.1,098.29
1.000kr.2.05543kr.2,055.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.93560kr.3,871.20
4.000kr.1.83392kr.7,335.68
6.000kr.1.78180kr.10,690.80
10.000kr.1.72297kr.17,229.70
14.000kr.1.68798kr.23,631.72
20.000kr.1.65386kr.33,077.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.19000
Unit Price with VAT:kr.6.48750