APFA2507LSURKSYKZGKC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA2507R3G3C-CC

DigiKey Part Number
754-APFA2507R3G3C-CCTR-ND - Tape & Reel (TR)
754-APFA2507R3G3C-CCCT-ND - Cut Tape (CT)
754-APFA2507R3G3C-CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA2507R3G3C-CC
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.3V Green, 2.2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 2.2V Red
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 640nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.10mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.22000kr.7.22
10kr.5.08300kr.50.83
100kr.3.77330kr.377.33
500kr.3.19172kr.1,595.86
1.000kr.3.00138kr.3,001.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.75705kr.8,271.15
6.000kr.2.63286kr.15,797.16
9.000kr.2.56923kr.23,123.07
15.000kr.2.49746kr.37,461.90
21.000kr.2.45479kr.51,550.59
Manufacturers Standard Package
Unit Price without VAT:kr.7.22000
Unit Price with VAT:kr.9.02500