
APDA3020SECK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1781-2-ND - Tape & Reel (TR) 754-1781-1-ND - Cut Tape (CT) 754-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020SECK/J3-PF |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020SECK/J3-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.92100 | kr.19.21 |
| 100 | kr.1.37320 | kr.137.32 |
| 500 | kr.1.12522 | kr.562.61 |
| 1.000 | kr.1.04337 | kr.1,043.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97383 | kr.1,947.66 |
| 4.000 | kr.0.91469 | kr.3,658.76 |
| 6.000 | kr.0.88435 | kr.5,306.10 |
| 10.000 | kr.0.85006 | kr.8,500.60 |
| 14.000 | kr.0.82965 | kr.11,615.10 |
| 20.000 | kr.0.80974 | kr.16,194.80 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |










