
APDA3020P3C-P22 | |
|---|---|
DigiKey Part Number | 754-APDA3020P3C-P22TR-ND - Tape & Reel (TR) 754-APDA3020P3C-P22CT-ND - Cut Tape (CT) 754-APDA3020P3C-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020P3C-P22 |
Description | 3.0X2.0MM RIGHT ANGLE PHOTOTRANS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 800 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 10° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.33300 | kr.23.33 |
| 100 | kr.1.67820 | kr.167.82 |
| 500 | kr.1.38364 | kr.691.82 |
| 1.000 | kr.1.28677 | kr.1,286.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20441 | kr.2,408.82 |
| 4.000 | kr.1.13445 | kr.4,537.80 |
| 6.000 | kr.1.09855 | kr.6,591.30 |
| 10.000 | kr.1.05800 | kr.10,580.00 |
| 14.000 | kr.1.03388 | kr.14,474.32 |
| 20.000 | kr.1.01035 | kr.20,207.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |








