
APDA3020LSYCK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1927-2-ND - Tape & Reel (TR) 754-1927-1-ND - Cut Tape (CT) 754-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020LSYCK/J3-PF |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020LSYCK/J3-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.49000 | kr.24.90 |
| 100 | kr.1.79440 | kr.179.44 |
| 500 | kr.1.48156 | kr.740.78 |
| 1.000 | kr.1.37875 | kr.1,378.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.29142 | kr.2,582.84 |
| 4.000 | kr.1.21723 | kr.4,868.92 |
| 6.000 | kr.1.17918 | kr.7,075.08 |
| 10.000 | kr.1.13619 | kr.11,361.90 |
| 14.000 | kr.1.11062 | kr.15,548.68 |
| 20.000 | kr.1.08568 | kr.21,713.60 |
| 50.000 | kr.1.03061 | kr.51,530.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |





