Orange 605nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA3020LSECK/J4-PF

DigiKey Part Number
754-1926-2-ND - Tape & Reel (TR)
754-1926-1-ND - Cut Tape (CT)
754-1926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDA3020LSECK/J4-PF
Description
LED ORANGE CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APDA3020LSECK/J4-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.48200kr.24.82
100kr.1.78880kr.178.88
500kr.1.47698kr.738.49
1.000kr.1.37448kr.1,374.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.28742kr.2,574.84
4.000kr.1.21345kr.4,853.80
6.000kr.1.17552kr.7,053.12
10.000kr.1.13267kr.11,326.70
14.000kr.1.10718kr.15,500.52
20.000kr.1.08231kr.21,646.20
50.000kr.1.02742kr.51,371.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000