


AN_MASTER_001-2 | |
|---|---|
DigiKey Part Number | 3649-AN_MASTER_001-2-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_001-2 |
Description | MASWELL 5G/4G/WIFI MIMO PANEL AN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Panel SMA Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Features | Cable - 1m | |
Termination | SMA | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,084.58000 | kr.1,084.58 |
| 10 | kr.920.47900 | kr.9,204.79 |
| 25 | kr.879.51000 | kr.21,987.75 |
| Unit Price without VAT: | kr.1,084.58000 |
|---|---|
| Unit Price with VAT: | kr.1,355.72500 |

