APD3224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD3224ZGC-F01

DigiKey Part Number
754-1089-2-ND - Tape & Reel (TR)
754-1089-1-ND - Cut Tape (CT)
754-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD3224ZGC-F01
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APD3224ZGC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.3.10400kr.31.04
100kr.2.25600kr.225.60
500kr.1.87738kr.938.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.68909kr.2,533.63
3.000kr.1.59313kr.4,779.39
4.500kr.1.54391kr.6,947.59
7.500kr.1.48831kr.11,162.33
10.500kr.1.45523kr.15,279.92
15.000kr.1.42297kr.21,344.55
37.500kr.1.35176kr.50,691.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000