
APD3224SGC-F01 | |
|---|---|
DigiKey Part Number | 754-1085-2-ND - Tape & Reel (TR) 754-1085-1-ND - Cut Tape (CT) 754-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224SGC-F01 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224SGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.31800 | kr.13.18 |
| 100 | kr.0.92720 | kr.92.72 |
| 500 | kr.0.75026 | kr.375.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.66152 | kr.992.28 |
| 3.000 | kr.0.61612 | kr.1,848.36 |
| 4.500 | kr.0.59278 | kr.2,667.51 |
| 7.500 | kr.0.56637 | kr.4,247.78 |
| 10.500 | kr.0.55065 | kr.5,781.82 |
| 15.000 | kr.0.53529 | kr.8,029.35 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |


