
APD3224CGCK-F01 | |
|---|---|
DigiKey Part Number | 754-1081-2-ND - Tape & Reel (TR) 754-1081-1-ND - Cut Tape (CT) 754-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224CGCK-F01 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224CGCK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.0.96180 | kr.96.18 |
| 500 | kr.0.77944 | kr.389.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.68806 | kr.1,032.09 |
| 3.000 | kr.0.64131 | kr.1,923.93 |
| 4.500 | kr.0.61728 | kr.2,777.76 |
| 7.500 | kr.0.59009 | kr.4,425.68 |
| 10.500 | kr.0.57391 | kr.6,026.06 |
| 15.000 | kr.0.55810 | kr.8,371.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |







