MFG_APD2520SF4C03-P22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD2520F3C03-P22

DigiKey Part Number
754-APD2520F3C03-P22TR-ND - Tape & Reel (TR)
754-APD2520F3C03-P22CT-ND - Cut Tape (CT)
754-APD2520F3C03-P22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD2520F3C03-P22
Description
4.5X2.0MM INFRARED SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 3mW/sr @ 20mA 10° 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APD2520F3C03-P22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
3mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1808 (4520 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.95700kr.29.57
100kr.2.14590kr.214.59
500kr.1.78266kr.891.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.66336kr.1,663.36
2.000kr.1.56205kr.3,124.10
3.000kr.1.51004kr.4,530.12
5.000kr.1.45126kr.7,256.30
7.000kr.1.41629kr.9,914.03
10.000kr.1.38217kr.13,821.70
25.000kr.1.30682kr.32,670.50
50.000kr.1.25992kr.62,996.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250