Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 2.7V Blue, 1.8V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBD3224LSURKQBDC

DigiKey Part Number
754-1963-2-ND - Tape & Reel (TR)
754-1963-1-ND - Cut Tape (CT)
754-1963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBD3224LSURKQBDC
Description
LED BLUE/RED CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 2.7V Blue, 1.8V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APBD3224LSURKQBDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.7V Blue, 1.8V Red
Current - Test
2mA Blue, 2mA Red
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 645nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.29000kr.5.29
10kr.3.68300kr.36.83
100kr.2.69740kr.269.74
500kr.2.25672kr.1,128.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.03811kr.3,057.16
3.000kr.1.92677kr.5,780.31
4.500kr.1.86964kr.8,413.38
7.500kr.1.80514kr.13,538.55
10.500kr.1.76679kr.18,551.30
15.000kr.1.72937kr.25,940.55
37.500kr.1.64682kr.61,755.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.29000
Unit Price with VAT:kr.6.61250