Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBA3010YSGC-GX

DigiKey Part Number
754-1573-2-ND - Tape & Reel (TR)
754-1573-1-ND - Cut Tape (CT)
754-1573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBA3010YSGC-GX
Description
LED GRN/YLW CLR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APBA3010YSGC-GX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 590nm Yellow
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.98400kr.19.84
100kr.1.41760kr.141.76
500kr.1.16250kr.581.25
1.000kr.1.07856kr.1,078.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.94897kr.1,897.94
4.000kr.0.89104kr.3,564.16
6.000kr.0.86131kr.5,167.86
10.000kr.0.82771kr.8,277.10
14.000kr.0.80772kr.11,308.08
20.000kr.0.78821kr.15,764.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000