
APBA2006SURKSYKC | |
|---|---|
DigiKey Part Number | 754-APBA2006SURKSYKCTR-ND - Tape & Reel (TR) 754-APBA2006SURKSYKCCT-ND - Cut Tape (CT) 754-APBA2006SURKSYKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA2006SURKSYKC |
Description | 2.0X0.6MM RIGHT ANGLE RED/YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 0.60mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.74600 | kr.27.46 |
| 100 | kr.1.98750 | kr.198.75 |
| 500 | kr.1.64698 | kr.823.49 |
| 1.000 | kr.1.53503 | kr.1,535.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43990 | kr.2,879.80 |
| 4.000 | kr.1.35916 | kr.5,436.64 |
| 6.000 | kr.1.31775 | kr.7,906.50 |
| 10.000 | kr.1.27097 | kr.12,709.70 |
| 14.000 | kr.1.24314 | kr.17,403.96 |
| 20.000 | kr.1.21601 | kr.24,320.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

