
APB3025ESGC-F01 | |
|---|---|
DigiKey Part Number | 754-1645-2-ND - Tape & Reel (TR) 754-1645-1-ND - Cut Tape (CT) 754-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB3025ESGC-F01 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APB3025ESGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.62000 | kr.16.20 |
| 100 | kr.1.14900 | kr.114.90 |
| 500 | kr.0.93596 | kr.467.98 |
| 1.000 | kr.0.86548 | kr.865.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80555 | kr.1,611.10 |
| 4.000 | kr.0.75458 | kr.3,018.32 |
| 6.000 | kr.0.72841 | kr.4,370.46 |
| 10.000 | kr.0.69883 | kr.6,988.30 |
| 14.000 | kr.0.68122 | kr.9,537.08 |
| 20.000 | kr.0.66403 | kr.13,280.60 |
| 50.000 | kr.0.62608 | kr.31,304.00 |
| 100.000 | kr.0.60245 | kr.60,245.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |











