
APA2106SYCK | |
|---|---|
DigiKey Part Number | 754-1061-2-ND - Tape & Reel (TR) 754-1061-1-ND - Cut Tape (CT) 754-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106SYCK |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2106SYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.15700 | kr.11.57 |
| 100 | kr.0.81280 | kr.81.28 |
| 500 | kr.0.65496 | kr.327.48 |
| 1.000 | kr.0.60268 | kr.602.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55813 | kr.1,116.26 |
| 4.000 | kr.0.52020 | kr.2,080.80 |
| 6.000 | kr.0.50073 | kr.3,004.38 |
| 10.000 | kr.0.47868 | kr.4,786.80 |
| 14.000 | kr.0.46556 | kr.6,517.84 |
| 20.000 | kr.0.45274 | kr.9,054.80 |
| 50.000 | kr.0.42442 | kr.21,221.00 |
| 100.000 | kr.0.40677 | kr.40,677.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |







