
AP3216SURCK | |
|---|---|
DigiKey Part Number | 754-2162-2-ND - Tape & Reel (TR) 754-2162-1-ND - Cut Tape (CT) 754-2162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3216SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AP3216SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 650nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP650CRTR | Everlight Electronics Co Ltd | 301 | 1080-1416-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.31900 | kr.13.19 |
| 100 | kr.0.93010 | kr.93.01 |
| 500 | kr.0.75294 | kr.376.47 |
| 1.000 | kr.0.69429 | kr.694.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64437 | kr.1,288.74 |
| 4.000 | kr.0.60189 | kr.2,407.56 |
| 6.000 | kr.0.58007 | kr.3,480.42 |
| 10.000 | kr.0.55539 | kr.5,553.90 |
| 14.000 | kr.0.54069 | kr.7,569.66 |
| 20.000 | kr.0.52635 | kr.10,527.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


