
AP1608SGC | |
|---|---|
DigiKey Part Number | 754-AP1608SGCTR-ND - Tape & Reel (TR) 754-AP1608SGCCT-ND - Cut Tape (CT) 754-AP1608SGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608SGC |
Description | 1.6X0.8MM (0603) GREEN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.99700 | kr.9.97 |
| 100 | kr.0.69510 | kr.69.51 |
| 500 | kr.0.55736 | kr.278.68 |
| 1.000 | kr.0.51170 | kr.511.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47283 | kr.945.66 |
| 4.000 | kr.0.43970 | kr.1,758.80 |
| 6.000 | kr.0.42267 | kr.2,536.02 |
| 10.000 | kr.0.40339 | kr.4,033.90 |
| 14.000 | kr.0.39191 | kr.5,486.74 |
| 20.000 | kr.0.38071 | kr.7,614.20 |
| 50.000 | kr.0.35592 | kr.17,796.00 |
| 100.000 | kr.0.34048 | kr.34,048.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |









