
AM2520SGD03 | |
---|---|
DigiKey Part Number | 754-AM2520SGD03TR-ND - Tape & Reel (TR) 754-AM2520SGD03CT-ND - Cut Tape (CT) 754-AM2520SGD03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SGD03 |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SGD03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.2.60500 | kr.26.05 |
100 | kr.1.87970 | kr.187.97 |
500 | kr.1.55494 | kr.777.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.44826 | kr.1,448.26 |
2.000 | kr.1.35751 | kr.2,715.02 |
3.000 | kr.1.31093 | kr.3,932.79 |
5.000 | kr.1.25828 | kr.6,291.40 |
7.000 | kr.1.22693 | kr.8,588.51 |
10.000 | kr.1.19636 | kr.11,963.60 |
25.000 | kr.1.12881 | kr.28,220.25 |
50.000 | kr.1.08677 | kr.54,338.50 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |