
AM2520QBC/D03 | |
|---|---|
DigiKey Part Number | 754-1410-2-ND - Tape & Reel (TR) 754-1410-1-ND - Cut Tape (CT) 754-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520QBC/D03 |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520QBC/D03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.44700 | kr.24.47 |
| 100 | kr.1.76380 | kr.176.38 |
| 500 | kr.1.45630 | kr.728.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.35524 | kr.1,355.24 |
| 2.000 | kr.1.26940 | kr.2,538.80 |
| 3.000 | kr.1.22529 | kr.3,675.87 |
| 5.000 | kr.1.17545 | kr.5,877.25 |
| 7.000 | kr.1.14577 | kr.8,020.39 |
| 10.000 | kr.1.11682 | kr.11,168.20 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



