Infrared (IR) Emitter 940nm 1.33V 70mA 5mW/sr @ 70mA 140° 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHHS1005F3C-70MAV

DigiKey Part Number
754-2342-2-ND - Tape & Reel (TR)
754-2342-1-ND - Cut Tape (CT)
754-2342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005F3C-70MAV
Description
INFRARED EMITTING DIODE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.33V 70mA 5mW/sr @ 70mA 140° 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005F3C-70MAV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
5mW/sr @ 70mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.33V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.74600kr.27.46
100kr.1.98750kr.198.75
500kr.1.64698kr.823.49
1.000kr.1.53503kr.1,535.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.43990kr.2,879.80
4.000kr.1.35916kr.5,436.64
6.000kr.1.31775kr.7,906.50
10.000kr.1.27097kr.12,709.70
14.000kr.1.24314kr.17,403.96
20.000kr.1.21601kr.24,320.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750