AM2520EH/SGD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 2.058
Unit Price: kr.18.72000
Datasheet
Image for AM2520EH/SGD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520EH/SGD

DigiKey Part Number
754-AM2520EH/SGD-ND
Manufacturer
Manufacturer Product Number
AM2520EH/SGD
Description
LED CBI 1.8MM GREEN RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2.2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
12mcd
Manufacturer
Kingbright
Viewing Angle
40°
Packaging
Bulk
Lens Type
Diffused, Green
Part Status
Active
Lens Style
Round with Domed Top
Color
Green
Lens Size
1.80mm Dia
Wavelength - Peak
565nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-6500-F0010Broadcom Limited2.058516-1417-NDkr.18.72000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.28238kr.6,282.38
Manufacturers Standard Package
Unit Price without VAT:kr.6.28238
Unit Price with VAT:kr.7.85298