Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, SOT-23-3 Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM23ESGW

DigiKey Part Number
754-1634-2-ND - Tape & Reel (TR)
754-1634-1-ND - Cut Tape (CT)
754-1634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM23ESGW
Description
LED GRN/RED DIFFUSED SOT23-3 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, SOT-23-3 Variant
Datasheet
 Datasheet
EDA/CAD Models
AM23ESGW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 627nm Red
Features
-
Package / Case
3-SMD, SOT-23-3 Variant
Supplier Device Package
Size / Dimension
3.00mm L x 1.30mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.723
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.36600kr.23.66
100kr.1.70200kr.170.20
500kr.1.40328kr.701.64
1.000kr.1.30503kr.1,305.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.22151kr.2,443.02
4.000kr.1.15055kr.4,602.20
6.000kr.1.11415kr.6,684.90
10.000kr.1.07302kr.10,730.20
14.000kr.1.04856kr.14,679.84
20.000kr.1.02469kr.20,493.80
50.000kr.0.97201kr.48,600.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250