
AM23EC-F | |
|---|---|
DigiKey Part Number | 754-1632-2-ND - Tape & Reel (TR) 754-1632-1-ND - Cut Tape (CT) 754-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM23EC-F |
Description | LED RED CLEAR SOT23-3 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AM23EC-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.30mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.84500 | kr.18.45 |
| 100 | kr.1.31750 | kr.131.75 |
| 500 | kr.1.07754 | kr.538.77 |
| 1.000 | kr.0.99845 | kr.998.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93110 | kr.1,862.20 |
| 4.000 | kr.0.87389 | kr.3,495.56 |
| 6.000 | kr.0.84453 | kr.5,067.18 |
| 10.000 | kr.0.81133 | kr.8,113.30 |
| 14.000 | kr.0.79158 | kr.11,082.12 |
| 20.000 | kr.0.77230 | kr.15,446.00 |
| 50.000 | kr.0.72974 | kr.36,487.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

