
ACSC56-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-1048-2-ND - Tape & Reel (TR) 754-1048-1-ND - Cut Tape (CT) 754-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC56-41SGWA-F01 |
Description | DISPLAY 7SEG 0.56" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC56-41SGWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.15.85000 | kr.158.50 |
| 100 | kr.12.40550 | kr.1,240.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.07060 | kr.4,428.24 |
| 800 | kr.10.55159 | kr.8,441.27 |
| 1.200 | kr.10.28570 | kr.12,342.84 |
| 2.000 | kr.9.98569 | kr.19,971.38 |
| 2.800 | kr.9.80737 | kr.27,460.64 |
| 4.000 | kr.9.63354 | kr.38,534.16 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |

