
AB356N6T | |
|---|---|
DigiKey Part Number | 754-AB356N6TTR-ND - Tape & Reel (TR) 754-AB356N6TCT-ND - Cut Tape (CT) 754-AB356N6TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB356N6T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.71700 | kr.47.17 |
| 100 | kr.3.49400 | kr.349.40 |
| 500 | kr.2.94962 | kr.1,474.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77140 | kr.2,771.40 |
| 2.000 | kr.2.62017 | kr.5,240.34 |
| 3.000 | kr.2.54264 | kr.7,627.92 |
| 5.000 | kr.2.45509 | kr.12,275.45 |
| 7.000 | kr.2.40300 | kr.16,821.00 |
| 10.000 | kr.2.35222 | kr.23,522.20 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

