
AAD1-9090SE28ZC | |
|---|---|
DigiKey Part Number | 754-1315-1-ND - Cut Tape (CT) 754-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAD1-9090SE28ZC |
Description | LED AAD1-9090 RED 625NM |
Customer Reference | |
Detailed Description | LED Lighting Color AAD1-9090 Red 625nm (Typ) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 350mA |
Mfr | Luminous Flux @ Current/Temperature 35lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 625nm (Typ) | Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.267" (6.78mm) |
Voltage - Forward (Vf) (Typ) 2.5V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |

