Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAAF3529SEEZGQBDS

DigiKey Part Number
754-2152-2-ND - Tape & Reel (TR)
754-2152-1-ND - Cut Tape (CT)
754-2152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAAF3529SEEZGQBDS
Description
LED RGB CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AAAF3529SEEZGQBDS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
2.44mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
6-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.70300kr.57.03
100kr.4.25600kr.425.60
500kr.3.61430kr.1,807.15
1.000kr.3.40436kr.3,404.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.22635kr.6,452.70
4.000kr.3.07550kr.12,302.00
6.000kr.2.99823kr.17,989.38
10.000kr.2.91104kr.29,110.40
14.000kr.2.85921kr.40,028.94
20.000kr.2.80869kr.56,173.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500