
AAA3528LSEEZGKQBKS | |
|---|---|
DigiKey Part Number | 754-1967-2-ND - Tape & Reel (TR) 754-1967-1-ND - Cut Tape (CT) 754-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528LSEEZGKQBKS |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528LSEEZGKQBKS Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V Red, 2.7V Green, 2.7V Blue |
Mfr | Current - Test 2mA Red, 2mA Green, 2mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.38400 | kr.43.84 |
| 100 | kr.3.23510 | kr.323.51 |
| 500 | kr.2.72310 | kr.1,361.55 |
| 1.000 | kr.2.55554 | kr.2,555.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.41330 | kr.4,826.60 |
| 4.000 | kr.2.29271 | kr.9,170.84 |
| 6.000 | kr.2.23091 | kr.13,385.46 |
| 10.000 | kr.2.16116 | kr.21,611.60 |
| 14.000 | kr.2.11968 | kr.29,675.52 |
| 20.000 | kr.2.07924 | kr.41,584.80 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |











