
AA4040SURSK | |
|---|---|
DigiKey Part Number | 754-1519-2-ND - Tape & Reel (TR) 754-1519-1-ND - Cut Tape (CT) 754-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SURSK |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SURSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.08500 | kr.30.85 |
| 100 | kr.2.24260 | kr.224.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.86548 | kr.932.74 |
| 1.000 | kr.1.74182 | kr.1,741.82 |
| 1.500 | kr.1.67825 | kr.2,517.38 |
| 2.500 | kr.1.60640 | kr.4,016.00 |
| 3.500 | kr.1.56359 | kr.5,472.57 |
| 5.000 | kr.1.52183 | kr.7,609.15 |
| 12.500 | kr.1.42952 | kr.17,869.00 |
| 25.000 | kr.1.37203 | kr.34,300.75 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |








