
AA4040SRS | |
|---|---|
DigiKey Part Number | 754-1517-2-ND - Tape & Reel (TR) 754-1517-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AA4040SRS |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07626 | kr.4,305.04 |
| 5.000 | kr.1.00451 | kr.5,022.55 |
| 12.500 | kr.0.96863 | kr.12,107.88 |
| 25.000 | kr.0.95428 | kr.23,857.00 |
| 50.000 | kr.0.91482 | kr.45,741.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |


