APFA3010LSEEZGKQBKC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA3010R2G2C-C6-AMT

DigiKey Part Number
754-APFA3010R2G2C-C6-AMTTR-ND - Tape & Reel (TR)
754-APFA3010R2G2C-C6-AMTCT-ND - Cut Tape (CT)
754-APFA3010R2G2C-C6-AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA3010R2G2C-C6-AMT
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA3010R2G2C-C6-AMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Green, 574nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.60mm W
Height (Max)
1.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.55200kr.35.52
100kr.2.59580kr.259.58
500kr.2.16972kr.1,084.86
1.000kr.2.03002kr.2,030.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.91139kr.3,822.78
4.000kr.1.81077kr.7,243.08
6.000kr.1.75917kr.10,555.02
10.000kr.1.70092kr.17,009.20
14.000kr.1.66628kr.23,327.92
20.000kr.1.63250kr.32,650.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000