
AA3528ZGSK | |
|---|---|
DigiKey Part Number | 754-1775-2-ND - Tape & Reel (TR) 754-1775-1-ND - Cut Tape (CT) 754-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528ZGSK |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528ZGSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.17300 | kr.21.73 |
| 100 | kr.1.55610 | kr.155.61 |
| 500 | kr.1.27944 | kr.639.72 |
| 1.000 | kr.1.18826 | kr.1,188.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11079 | kr.2,221.58 |
| 4.000 | kr.1.04497 | kr.4,179.88 |
| 6.000 | kr.1.01119 | kr.6,067.14 |
| 10.000 | kr.0.97304 | kr.9,730.40 |
| 14.000 | kr.0.95034 | kr.13,304.76 |
| 20.000 | kr.0.92818 | kr.18,563.60 |
| 50.000 | kr.0.87928 | kr.43,964.00 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |










