AA3528ZGCK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528ZGCK

DigiKey Part Number
754-2079-2-ND - Tape & Reel (TR)
754-2079-1-ND - Cut Tape (CT)
754-2079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528ZGCK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528ZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.47000kr.24.70
100kr.1.78050kr.178.05
500kr.1.47008kr.735.04
1.000kr.1.36806kr.1,368.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.28141kr.2,562.82
4.000kr.1.20779kr.4,831.16
6.000kr.1.17004kr.7,020.24
10.000kr.1.12739kr.11,273.90
14.000kr.1.10201kr.15,428.14
20.000kr.1.07726kr.21,545.20
50.000kr.1.02262kr.51,131.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500