Yellow 588nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528YS

DigiKey Part Number
754-1540-2-ND - Tape & Reel (TR)
754-1540-1-ND - Cut Tape (CT)
754-1540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528YS
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528YS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.42700kr.14.27
100kr.1.00930kr.100.93
500kr.0.81888kr.409.44
1.000kr.0.75598kr.755.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70244kr.1,404.88
4.000kr.0.65692kr.2,627.68
6.000kr.0.63353kr.3,801.18
10.000kr.0.60708kr.6,070.80
14.000kr.0.59134kr.8,278.76
20.000kr.0.57597kr.11,519.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250