Green 570nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528CGSK

DigiKey Part Number
754-1528-2-ND - Tape & Reel (TR)
754-1528-1-ND - Cut Tape (CT)
754-1528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528CGSK
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528CGSK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP670-AG1QT Brightek (QTB)1.0181516-QBLP670-AG1CT-NDkr.1.78000Similar
In-Stock: 28.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.76300kr.17.63
100kr.1.25410kr.125.41
500kr.1.02454kr.512.27
1.000kr.0.94891kr.948.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88446kr.1,768.92
4.000kr.0.82969kr.3,318.76
6.000kr.0.80158kr.4,809.48
10.000kr.0.76981kr.7,698.10
14.000kr.0.75090kr.10,512.60
20.000kr.0.73244kr.14,648.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000