
AA3021VBS/D | |
|---|---|
DigiKey Part Number | 754-1769-2-ND - Tape & Reel (TR) 754-1769-1-ND - Cut Tape (CT) 754-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021VBS/D |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021VBS/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Oval with Flat Top | Height (Max) 1.50mm |
Lens Size 2.50mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.65600 | kr.26.56 |
| 100 | kr.1.92170 | kr.192.17 |
| 500 | kr.1.59122 | kr.795.61 |
| 1.000 | kr.1.48267 | kr.1,482.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39040 | kr.2,780.80 |
| 4.000 | kr.1.31206 | kr.5,248.24 |
| 6.000 | kr.1.27188 | kr.7,631.28 |
| 10.000 | kr.1.22651 | kr.12,265.10 |
| 14.000 | kr.1.19951 | kr.16,793.14 |
| 20.000 | kr.1.17319 | kr.23,463.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


