
AA3021LSYSK/J3-TR | |
|---|---|
DigiKey Part Number | 754-2060-2-ND - Tape & Reel (TR) 754-2060-1-ND - Cut Tape (CT) 754-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021LSYSK/J3-TR |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021LSYSK/J3-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.92900 | kr.29.29 |
| 100 | kr.2.12580 | kr.212.58 |
| 500 | kr.1.76594 | kr.882.97 |
| 1.000 | kr.1.64777 | kr.1,647.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33403 | kr.2,668.06 |
| 4.000 | kr.1.25822 | kr.5,032.88 |
| 6.000 | kr.1.21933 | kr.7,315.98 |
| 10.000 | kr.1.17540 | kr.11,754.00 |
| 14.000 | kr.1.14927 | kr.16,089.78 |
| 20.000 | kr.1.12377 | kr.22,475.40 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |





