Direct

AA2214VRBXS/A-SC-AMT | |
|---|---|
DigiKey Part Number | 754-2172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2214VRBXS/A-SC-AMT |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm |


