
AA1608LVBS/A-295V | |
|---|---|
DigiKey Part Number | 754-AA1608LVBS/A-295VCT-ND - Cut Tape (CT) 754-AA1608LVBS/A-295VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AA1608LVBS/A-295V |
Description | 1.6X0.8MM (0603) BLUE PLCC2 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 2mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 463nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.16400 | kr.31.64 |
| 100 | kr.2.30270 | kr.230.27 |
| 500 | kr.1.91810 | kr.959.05 |
| 1.000 | kr.1.79181 | kr.1,791.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.68451 | kr.3,369.02 |
| 4.000 | kr.1.59351 | kr.6,374.04 |
| 6.000 | kr.1.54683 | kr.9,280.98 |
| 10.000 | kr.1.49414 | kr.14,941.40 |
| 14.000 | kr.1.46280 | kr.20,479.20 |
| 20.000 | kr.1.43223 | kr.28,644.60 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

