
AA1608LSYSK | |
|---|---|
DigiKey Part Number | 754-AA1608LSYSKTR-ND - Tape & Reel (TR) 754-AA1608LSYSKCT-ND - Cut Tape (CT) 754-AA1608LSYSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608LSYSK |
Description | 1.6X0.8MM (0603) YELLOW PLCC2 SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.04100 | kr.20.41 |
| 100 | kr.1.46140 | kr.146.14 |
| 500 | kr.1.19978 | kr.599.89 |
| 1.000 | kr.1.11356 | kr.1,113.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04024 | kr.2,080.48 |
| 4.000 | kr.0.97795 | kr.3,911.80 |
| 6.000 | kr.0.94597 | kr.5,675.82 |
| 10.000 | kr.0.90983 | kr.9,098.30 |
| 14.000 | kr.0.88834 | kr.12,436.76 |
| 20.000 | kr.0.86737 | kr.17,347.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


