
STDP4320BA | |
|---|---|
DigiKey Part Number | STDP4320BA-ND |
Manufacturer | |
Manufacturer Product Number | STDP4320BA |
Description | IC VIDEO SPLITTER 172LFBGA |
Customer Reference | |
Detailed Description | Video Splitter IC I2C, SPI 172-LFBGA (12x12) Package |
Datasheet | Datasheet |
EDA/CAD Models | STDP4320BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Splitter | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C, SPI | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 172-LFBGA | |
Supplier Device Package | 172-LFBGA (12x12) | |
Base Product Number |





