
KTS1655BEIAE-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1655BEIAE-TATR-ND - Tape & Reel (TR) 2763-KTS1655BEIAE-TACT-ND - Cut Tape (CT) 2763-KTS1655BEIAE-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1655BEIAE-TA |
Description | 20V 7ARMS VBUS OVER-VOLTAGE PROT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 20-WLCSP54 (2.49x2.23) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 14mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 20-WLCSP54 (2.49x2.23) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.97100 | kr.89.71 |
| 25 | kr.8.16600 | kr.204.15 |
| 100 | kr.7.27900 | kr.727.90 |
| 250 | kr.6.85632 | kr.1,714.08 |
| 500 | kr.6.60158 | kr.3,300.79 |
| 1.000 | kr.6.59614 | kr.6,596.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.6.00623 | kr.36,037.38 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

