
KTD2064BEUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2064BEUAC-TR-ND - Tape & Reel (TR) 2763-KTD2064BEUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2064BEUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2064BEUAC-TR |
Description | IC LED DRIVER LINEAR 24MA 20UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Yes Dimming 24mA 20-UQFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 24mA |
Manufacturer Kinetic Technologies | Dimming Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 24 | Package / Case 20-UFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 20-UQFN (3x3) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.6.31500 | kr.63.15 |
| 25 | kr.5.72120 | kr.143.03 |
| 100 | kr.5.06880 | kr.506.88 |
| 250 | kr.4.75704 | kr.1,189.26 |
| 500 | kr.4.56936 | kr.2,284.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.33749 | kr.6,506.23 |
| 3.000 | kr.4.22398 | kr.12,671.94 |
| 4.500 | kr.4.16718 | kr.18,752.31 |
| 7.500 | kr.4.10419 | kr.30,781.42 |
| 10.500 | kr.4.06739 | kr.42,707.59 |
| 15.000 | kr.4.03201 | kr.60,480.15 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |


