Parametric Equivalent
Parametric Equivalent

KTD2026BEWE-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2026BEWE-TR-ND - Tape & Reel (TR) 2763-KTD2026BEWE-TRCT-ND - Cut Tape (CT) 2763-KTD2026BEWE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2026BEWE-TR |
Description | IC LED DRIVER LINEAR 24MA 8UTDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Mobile Communications | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UTDFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.61200 | kr.26.12 |
| 25 | kr.2.33560 | kr.58.39 |
| 100 | kr.2.03510 | kr.203.51 |
| 250 | kr.1.89136 | kr.472.84 |
| 500 | kr.1.80474 | kr.902.37 |
| 1.000 | kr.1.73348 | kr.1,733.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64544 | kr.4,936.32 |
| 6.000 | kr.1.60237 | kr.9,614.22 |
| 9.000 | kr.1.58080 | kr.14,227.20 |
| 15.000 | kr.1.55689 | kr.23,353.35 |
| 21.000 | kr.1.54292 | kr.32,401.32 |
| 30.000 | kr.1.52948 | kr.45,884.40 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |











