
KTD2052BEVAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2052BEVAA-TR-ND - Tape & Reel (TR) 2763-KTD2052BEVAA-TRCT-ND - Cut Tape (CT) 2763-KTD2052BEVAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2052BEVAA-TR |
Description | IC LED DRIVER LINEAR 24MA 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Yes Dimming 24mA 8-UDFN (2x2) |
Datasheet | Datasheet |
Category | Current - Output / Channel 24mA |
Manufacturer Kinetic Technologies | Dimming Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 8-UFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-UDFN (2x2) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTD2052AEVAA-TR | Kinetic Technologies | 1.732 | 2763-KTD2052AEVAA-TRCT-ND | kr.8.69000 | Parametric Equivalent |
| KTD2052CEVAA-TR | Kinetic Technologies | 2.964 | 2763-KTD2052CEVAA-TRCT-ND | kr.8.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.6.31500 | kr.63.15 |
| 25 | kr.5.72120 | kr.143.03 |
| 100 | kr.5.06880 | kr.506.88 |
| 250 | kr.4.75704 | kr.1,189.26 |
| 500 | kr.4.56936 | kr.2,284.68 |
| 1.000 | kr.4.50089 | kr.4,500.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.22398 | kr.12,671.94 |
| 6.000 | kr.4.13058 | kr.24,783.48 |
| 9.000 | kr.4.08381 | kr.36,754.29 |
| 15.000 | kr.4.03201 | kr.60,480.15 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |





