
KTA1170GVAE-MMEV01 | |
|---|---|
DigiKey Part Number | 2763-KTA1170GVAE-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTA1170GVAE-MMEV01 |
Description | EVAL BOARD FOR KTA1170 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTA1170 - Bridge Rectifier Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Bridge Rectifier | |
Embedded | No | |
Utilized IC / Part | KTA1170 | |
Primary Attributes | 2.7V ~ 75V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.36000 | kr.183.36 |
| Unit Price without VAT: | kr.183.36000 |
|---|---|
| Unit Price with VAT: | kr.229.20000 |


