



OESL-50-1-5 | |
|---|---|
DigiKey Part Number | 226-2112-ND |
Manufacturer | |
Manufacturer Product Number | OESL-50-1-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.75000 | kr.90.75 |
| 5 | kr.78.66400 | kr.393.32 |
| 20 | kr.70.50150 | kr.1,410.03 |
| 40 | kr.67.05425 | kr.2,682.17 |
| 60 | kr.65.20633 | kr.3,912.38 |
| 100 | kr.63.04100 | kr.6,304.10 |
| 260 | kr.59.43277 | kr.15,452.52 |
| 500 | kr.57.25768 | kr.28,628.84 |
| 1.000 | kr.55.18323 | kr.55,183.23 |
| Unit Price without VAT: | kr.90.75000 |
|---|---|
| Unit Price with VAT: | kr.113.43750 |









